Part Details for APS18AFA128G-4ATWL by Apacer Technology Inc
Overview of APS18AFA128G-4ATWL by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS18AFA128G-4ATWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APS18AFA128G-4ATWL-ND
|
DigiKey | SSD 128GB 1.8" SLC SATA III 3.3V Lead time: 4 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
908-APS18AFA1284ATWL
|
Mouser Electronics | Solid State Drives - SSD 1.8" SATA3 SSD 3.3V SLC 128GB Extended Temp RoHS: Compliant | 0 |
|
$1,308.6800 | Order Now |