Part Details for APS2241S by Panasonic Electronic Components
Overview of APS2241S by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS2241S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7036
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:Aps2 Series Rohs Compliant: Yes |Panasonic APS2241S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
255-APS2241S-ND
|
DigiKey | 21 MBPS TYPE PHOTOIC COUPLER (OP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
126 In Stock |
|
$1.9769 / $4.7000 | Buy Now |
DISTI #
APS2241S
|
Avnet Americas | Optocoupler Open-Drain DC-IN 1-CH 4-Pin SOP Tube (Alt: APS2241S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0096 / $2.2754 | Buy Now |
DISTI #
667-APS2241S
|
Mouser Electronics | Photodiode Output Optocouplers 20Mbps 4.4x4.3x2.1mm AIGaAs LED, PhotoIC RoHS: Compliant | 100 |
|
$2.0100 / $4.7000 | Buy Now |
DISTI #
74612349
|
RS | Photo IC CouplerPhoto IC Coupler 20 Mbps type | Panasonic Electronic Components APS2241S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Future Electronics | APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk | 100Bulk |
|
$2.1600 / $2.2900 | Buy Now |
|
Future Electronics | APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$2.1600 / $2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $3.0900 | Buy Now |
DISTI #
APS2241S
|
TME | Optocoupler, SMD, Ch: 1, OUT: open drain, 3.75kV, 20Mbps, SOP4 Min Qty: 1 | 0 |
|
$2.3700 / $3.1600 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $3.0900 | Buy Now |
Part Details for APS2241S
APS2241S CAD Models
APS2241S Part Data Attributes
|
APS2241S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APS2241S
Panasonic Electronic Components
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 2e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |