There are no models available for this part yet.
Overview of APS2424 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APS2424 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B4198
|
Newark | Inverter, Dc/Ac, 120V, 2.4Kw, Power Supply Applications:Ite, Input Voltage Max:24Vdc, No. Of Outputs:1 Output, Output Voltage:120Vac, Output Power:2.4Kw, Product Range:-, Length:412.75Mm, Width:215.9Mm, Height:184.15Mm, Weight:39Lb Rohs Compliant: Na |Eaton Tripp Lite APS2424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,205.3700 / $1,356.0400 | Buy Now | |
DISTI #
TL222-ND
|
DigiKey | INVERTR 2400W 24VDC W/CHRGR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$1,310.8320 / $1,356.0300 | Buy Now | |
DISTI #
APS2424
|
Avnet Americas | INVERTER CHARGER 2400W 24V DC TO 120V AC 14A 55A HARDWIRE - Bulk (Alt: APS2424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-APS2424
|
Mouser Electronics | Power Inverters 2400VA HARD WIRED RoHS: Not Compliant | 0 |
|
$1,296.4700 / $1,317.7800 | Order Now | |
DISTI #
70101710
|
RS | UPS, Integrated Battery Charger, 24 VDC-120 V, 2400W, AutoTransfer, Hardwired | Tripp Lite APS2424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,369.5900 | RFQ | |
Onlinecomponents.com | DC to AC Inverter 24VDC-IN 120VAC 2400W Sine Wave RoHS: Compliant |
1 In Stock 168 Factory Stock |
|
$1,187.7400 / $1,271.2700 | Buy Now | ||
Master Electronics | DC to AC Inverter 24VDC-IN 120VAC 2400W Sine Wave RoHS: Compliant |
1 In Stock 168 Factory Stock |
|
$1,187.7400 / $1,271.2700 | Buy Now | ||
Neutron USA | Tripp Lite PowerVerter APS APS2424 DC-to-AC Inverter | 50 |
|
$1,100.9700 | Buy Now |
CAD Models for APS2424 by Tripp Lite
Part Data Attributes for APS2424 by Tripp Lite
APS2424
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
APS2424Tripp LiteVS
-