Part Details for APS6404L-SQRHX-SN by AP Memory
Overview of APS6404L-SQRHX-SN by AP Memory
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS6404L-SQRHX-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
878-APS6404L-SQRHXSN
|
Mouser Electronics | DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 84MHz, RBX, HS, 1.8V, Ext. Temp., SOP8 RoHS: Compliant | 4383 |
|
$1.4200 / $2.2300 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ |
Part Details for APS6404L-SQRHX-SN
APS6404L-SQRHX-SN CAD Models
APS6404L-SQRHX-SN Part Data Attributes
|
APS6404L-SQRHX-SN
AP Memory
Buy Now
|
Compare Parts:
APS6404L-SQRHX-SN
AP Memory
|
Samacsys Manufacturer | AP Memory |