Datasheets
APSA04-41SRWA by: Kingbright

7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10.16mm, SURFACE MOUNT, 10 PIN

Part Details for APSA04-41SRWA by Kingbright

Overview of APSA04-41SRWA by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for APSA04-41SRWA

Part # Distributor Description Stock Price Buy
DISTI # 000000000001085009
Sager LED Displays & Accessories 0
Buy Now

Part Details for APSA04-41SRWA

APSA04-41SRWA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APSA04-41SRWA Part Data Attributes

APSA04-41SRWA Kingbright
Buy Now Datasheet
Compare Parts:
APSA04-41SRWA Kingbright 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10.16mm, SURFACE MOUNT, 10 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description SURFACE MOUNT, 10 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color SUPER BRIGHT RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10.16 mm
Forward Current-Max 0.03 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSA04-41SRWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSA04-41SRWA by Kingbright

Select Manufacturer
Which Manufacturer of APSA04-41SRWA would you like to use for your alert(s)?
  • Please alert me when APSA04-41SRWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSA04-41SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSA04-41SRWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSA04-41SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSA04-41SRWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSA04-41SRWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: