Part Details for APSC03-41CGKWA-F01 by Kingbright
Overview of APSC03-41CGKWA-F01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Price & Stock for APSC03-41CGKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001395383
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APSC03-41CGKWA-F01
APSC03-41CGKWA-F01 CAD Models
APSC03-41CGKWA-F01 Part Data Attributes
|
APSC03-41CGKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APSC03-41CGKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 7.62mm, ROHS COMPLIANT, SMT, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 10 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |