APSC03-41PBWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, BLUE, 7.62mm, SURFACE MOUNT PACKAGE-10

Overview of APSC03-41PBWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for APSC03-41PBWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001085043
Sager LED Displays & Accessories 0
Buy Now

CAD Models for APSC03-41PBWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APSC03-41PBWA by Kingbright

APSC03-41PBWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
SURFACE MOUNT PACKAGE-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
BLUE
Color@Wavelength
Blue
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
7.62 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. APSC03-41PBWA
    Kingbright
    7 SEG NUMERIC DISPLAY, BLUE, 7.62mm, SURFACE MOUNT PACKAGE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSC03-41PBWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSC03-41PBWA by Kingbright

Select Manufacturer
Which Manufacturer of APSC03-41PBWA would you like to use for your alert(s)?
  • Please alert me when APSC03-41PBWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSC03-41PBWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSC03-41PBWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSC03-41PBWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSC03-41PBWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSC03-41PBWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: