Part Details for APSC100ELL391MHB5S by United Chemi-Con Inc
Overview of APSC100ELL391MHB5S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC100ELL391MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APSC100ELL391MHB5S-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 10V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
974 In Stock |
|
$0.4404 / $1.2400 | Buy Now |
DISTI #
661-APSC100L391MHB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 390uF 10 Volt RoHS: Compliant | 0 |
|
$0.3700 / $1.2400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 10VDC 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 5650mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2840 / $0.6361 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 390uF 10VDC 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 5650mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2840 / $0.6361 | Buy Now |
Part Details for APSC100ELL391MHB5S
APSC100ELL391MHB5S CAD Models
APSC100ELL391MHB5S Part Data Attributes
|
APSC100ELL391MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC100ELL391MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 390000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 9000 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5650 mA | |
Series | PSC | |
Terminal Pitch | 3.5 mm |