Part Details for APSC100ELL681MJB5S by United Chemi-Con Inc
Overview of APSC100ELL681MJB5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC100ELL681MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7294
|
Newark | Bulk/Capacitor, Aluminum, 10 V, Cap.680 , Dia.10 , Leng.12 |Chemi-Con APSC100ELL681MJB5S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3231-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 10V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5031 / $1.4200 | Buy Now |
DISTI #
661-APSC100L681MJB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680uF 10 Volt RoHS: Compliant | 265 |
|
$0.7160 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 680uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant |
1366 In Stock |
|
$0.4907 / $1.1126 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 680uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant |
1366 In Stock |
|
$0.4907 / $1.1126 | Buy Now |
Part Details for APSC100ELL681MJB5S
APSC100ELL681MJB5S CAD Models
APSC100ELL681MJB5S Part Data Attributes:
|
APSC100ELL681MJB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC100ELL681MJB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7000 mΩ | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6100 mA | |
Series | PSC | |
Terminal Pitch | 5 mm |