Part Details for APSC160ELL331MJB5S by United Chemi-Con Inc
Overview of APSC160ELL331MJB5S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC160ELL331MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APSC160ELL331MJB5SCT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3146 / $1.0500 | Buy Now |
DISTI #
661-APSC160ELL331MJB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors | 0 |
|
$0.3140 / $1.0500 | Order Now |