Part Details for APSC160ETD471MJB5S by United Chemi-Con Inc
Overview of APSC160ETD471MJB5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC160ETD471MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APSC160ETD471MJB5SCT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7638 / $2.0800 | Buy Now |
DISTI #
661-APSC160D471MJB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 16 Volt RoHS: Compliant | 434 |
|
$0.7630 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5240 / $1.1910 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5240 / $1.1910 | Buy Now |
Part Details for APSC160ETD471MJB5S
APSC160ETD471MJB5S CAD Models
APSC160ETD471MJB5S Part Data Attributes
|
APSC160ETD471MJB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC160ETD471MJB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 10000 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6100 mA | |
Series | PSC | |
Terminal Pitch | 5 mm |