Part Details for APSC2R5ELL152MHB5S by United Chemi-Con Inc
Overview of APSC2R5ELL152MHB5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC2R5ELL152MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7302
|
Newark | Bulk/Capacitor, Aluminum, 2.5 V, Cap.1500 , Dia.8 , Leng.11 |Chemi-Con APSC2R5ELL152MHB5S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 | Buy Now |
DISTI #
565-3221-ND
|
DigiKey | CAP ALUM POLY 1500UF 20% 2.5V TH Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3303 | Buy Now |
DISTI #
661-APSC2R5L152MHB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1500uF 2.5 Volt RoHS: Compliant | 0 |
|
$0.3050 / $0.9600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2840 / $0.6380 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2840 / $0.6380 | Buy Now |
Part Details for APSC2R5ELL152MHB5S
APSC2R5ELL152MHB5S CAD Models
APSC2R5ELL152MHB5S Part Data Attributes
|
APSC2R5ELL152MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC2R5ELL152MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7000 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Series | PSC | |
Terminal Pitch | 3.5 mm |