Part Details for APSC2R5ETD821MH08S by United Chemi-Con Inc
Overview of APSC2R5ETD821MH08S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC2R5ETD821MH08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7307
|
Newark | Bulk/Capacitor, Aluminum, 2.5 V, Cap.820 , Dia.8 , Leng.8 |Chemi-Con APSC2R5ETD821MH08S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
APSC2R5ETD821MH08S-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V T/H Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2537 | Buy Now |
DISTI #
661-APSC2R5D821MH08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 820uF 2.5 Volt RoHS: Compliant | 0 |
|
$0.3000 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 820uF 2.5VDC 20% Radial 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2080 / $0.3833 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 970 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 776 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 820uF 2.5VDC 20% Radial 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2080 / $0.3833 | Buy Now |
Part Details for APSC2R5ETD821MH08S
APSC2R5ETD821MH08S CAD Models
APSC2R5ETD821MH08S Part Data Attributes:
|
APSC2R5ETD821MH08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC2R5ETD821MH08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7000 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Series | PSC | |
Terminal Pitch | 3.5 mm |