Part Details for APSC6R3ETD152MJB5Z by Chemi-Con
Overview of APSC6R3ETD152MJB5Z by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC6R3ETD152MJB5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1500uF 6.3V ��20% Plugin,D10xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 484 |
|
$0.2764 / $0.4971 | Buy Now |
|
LCSC | 1500uF 6.3V 20% PluginD10xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 484 |
|
$0.2820 / $0.5073 | Buy Now |