There are no models available for this part yet.
Overview of APSC6R3ETD471MH08S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APSC6R3ETD471MH08S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R7316
|
Newark | Bulk/Capacitor, Aluminum, 6.3 V, Cap.470 , Dia.8 , Leng.8 |Chemi-Con APSC6R3ETD471MH08S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now | |
DISTI #
APSC6R3ETD471MH08S-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2860 | Buy Now | |
DISTI #
661-APSC6R3ETD471MH0
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470UF 6.3V RADIAL RoHS: Compliant | 946 |
|
$0.2860 / $0.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3620 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Polymer 470uF 6.3VDC 20% Radial 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2389 / $0.5337 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Master Electronics | Cap Aluminum Polymer 470uF 6.3VDC 20% Radial 105°C Ammo Pack RoHS: Compliant | 0 |
|
$0.2389 / $0.5337 | Buy Now |
CAD Models for APSC6R3ETD471MH08S by United Chemi-Con Inc
Part Data Attributes for APSC6R3ETD471MH08S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
8000 mΩ
|
Length
|
8 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
5700 mA
|
Series
|
PSC
|
Terminal Pitch
|
3.5 mm
|