Part Details for APSD00030321120M00 by Pulse Electronics Corporation
Overview of APSD00030321120M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSD00030321120M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8833
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse APSD00030321120M00 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
553-APSD00030321120M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3059 | Buy Now |
DISTI #
APSD00030321120M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 12uH 20% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00030321120M00) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
DISTI #
673-APSD030321120M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.2940 / $0.3050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2636 / $0.3211 | Buy Now |
DISTI #
APSD00030321120M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 12uH 20% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00030321120M00) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
DISTI #
000000000006433420
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 1000 | 0 |
|
$0.2657 / $0.2728 | Buy Now |
Part Details for APSD00030321120M00
APSD00030321120M00 CAD Models
APSD00030321120M00 Part Data Attributes:
|
APSD00030321120M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSD00030321120M00
Pulse Electronics Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for APSD00030321120M00
This table gives cross-reference parts and alternative options found for APSD00030321120M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSD00030321120M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCD-32-120M | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, LEAD FREE | MagLayers Scientific-Technics Co Ltd | APSD00030321120M00 vs MSCD-32-120M |