APSE2R5ETD821MF08S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of APSE2R5ETD821MF08S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APSE2R5ETD821MF08S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APSE2R5ETD821MF08S by Chemi-Con

APSE2R5ETD821MF08S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
JESD-609 Code
e3
Leakage Current
0.5 mA
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
500 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. APSE2R5ETD821MF08S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for APSE2R5ETD821MF08S

This table gives cross-reference parts and alternative options found for APSE2R5ETD821MF08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSE2R5ETD821MF08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS80E821MDN1JT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation APSE2R5ETD821MF08S vs RS80E821MDN1JT
RS80E821MDNASQ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation APSE2R5ETD821MF08S vs RS80E821MDNASQ
827ULR2R5MEF Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc APSE2R5ETD821MF08S vs 827ULR2R5MEF
APSF2R5EC5821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Chemi-Con APSE2R5ETD821MF08S vs APSF2R5EC5821MF08S
A750EK827M0EEAE007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED KEMET Corporation APSE2R5ETD821MF08S vs A750EK827M0EEAE007
APSF2R5ETD821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Chemi-Con APSE2R5ETD821MF08S vs APSF2R5ETD821MF08S
FP-2R5RE821M-S8P-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation APSE2R5ETD821MF08S vs FP-2R5RE821M-S8P-5K
FP-2R5RE821M-S8CG-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation APSE2R5ETD821MF08S vs FP-2R5RE821M-S8CG-5K
APSF2R5ELL821MF08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Chemi-Con APSE2R5ETD821MF08S vs APSF2R5ELL821MF08S
FP-2R5RE821M-S8R-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF Nichicon Corporation APSE2R5ETD821MF08S vs FP-2R5RE821M-S8R-5K

Related Parts for APSE2R5ETD821MF08S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSE2R5ETD821MF08S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSE2R5ETD821MF08S by Chemi-Con

Select Manufacturer
Which Manufacturer of APSE2R5ETD821MF08S would you like to use for your alert(s)?
  • Please alert me when APSE2R5ETD821MF08S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSE2R5ETD821MF08S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSE2R5ETD821MF08S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSE2R5ETD821MF08S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSE2R5ETD821MF08S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSE2R5ETD821MF08S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: