Part Details for APSE6R3EC3561MF08S by United Chemi-Con Inc
Overview of APSE6R3EC3561MF08S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSE6R3EC3561MF08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-APSE6R33561MF08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 20% 6.3V High Ripple RoHS: Compliant | 0 |
|
$0.3040 / $1.0200 | Order Now |
DISTI #
APSE6R3EC3561MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APSE6R3EC3561MF08S
APSE6R3EC3561MF08S CAD Models
APSE6R3EC3561MF08S Part Data Attributes
|
APSE6R3EC3561MF08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSE6R3EC3561MF08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 8 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4700 mA | |
Series | PSE | |
Terminal Pitch | 2.5 mm |