Part Details for APSF2R5ELL471MF08S by Chemi-Con
Overview of APSF2R5ELL471MF08S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APSF2R5ELL471MF08S
APSF2R5ELL471MF08S CAD Models
APSF2R5ELL471MF08S Part Data Attributes
|
APSF2R5ELL471MF08S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APSF2R5ELL471MF08S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Leakage Current | 0.5 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for APSF2R5ELL471MF08S
This table gives cross-reference parts and alternative options found for APSF2R5ELL471MF08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSF2R5ELL471MF08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS80E471MDN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF2R5ELL471MF08S vs RS80E471MDN1 |
RS80E471MDNASQJT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF2R5ELL471MF08S vs RS80E471MDNASQJT |
A758EK477M0EEAE018 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | APSF2R5ELL471MF08S vs A758EK477M0EEAE018 |
A758EK477M0EBAE018 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | APSF2R5ELL471MF08S vs A758EK477M0EBAE018 |
RS80E471MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APSF2R5ELL471MF08S vs RS80E471MDN1PX |
APSF2R5EC5471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | APSF2R5ELL471MF08S vs APSF2R5EC5471MF08S |
APSF2R5ETD471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | APSF2R5ELL471MF08S vs APSF2R5ETD471MF08S |
FP-2R5RE471M-S8JT-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF2R5ELL471MF08S vs FP-2R5RE471M-S8JT-5K |
FP-2R5RE471M-S8CG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF2R5ELL471MF08S vs FP-2R5RE471M-S8CG-5K |
RS80E471MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APSF2R5ELL471MF08S vs RS80E471MDN1CG |