Part Details for APSF2R5ELL471MF08S by United Chemi-Con Inc
Overview of APSF2R5ELL471MF08S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSF2R5ELL471MF08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3614-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2195 In Stock |
|
$0.2603 / $0.8100 | Buy Now |
DISTI #
661-APSF2R5E471MF08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Volts 470uF 0.2 RoHS: Compliant | 0 |
|
$0.2600 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3080 | Buy Now |
DISTI #
APSF2R5ELL471MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APSF2R5ELL471MF08S
APSF2R5ELL471MF08S CAD Models
APSF2R5ELL471MF08S Part Data Attributes
|
APSF2R5ELL471MF08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSF2R5ELL471MF08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 5 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5900 mA | |
Series | PSF | |
Terminal Pitch | 2.5 mm |