Part Details for APSG160ELL821MJB5S by United Chemi-Con Inc
Overview of APSG160ELL821MJB5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSG160ELL821MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2705
|
Newark | Apsg160Ell821Mjb5S |Chemi-Con APSG160ELL821MJB5S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-APSG160ELL821MJB5S-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 16V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
290 In Stock |
|
$0.5808 / $1.6300 | Buy Now |
DISTI #
661-APSG160E821MJB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Volts 820uF 0.2 RoHS: Compliant | 988 |
|
$0.4110 / $1.2300 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 16Volts 820uF 0.2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5900 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 820uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Bulk RoHS: Compliant |
1507 In Stock |
|
$0.4185 / $0.8389 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 820uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Bulk RoHS: Compliant |
1507 In Stock |
|
$0.4185 / $0.8389 | Buy Now |