Part Details for APSWPA3015S330MTF by APV
Overview of APSWPA3015S330MTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSWPA3015S330MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 430mA 33uH 20% 440mA SMD3x3mm Power Inductors ROHS | 1400 |
|
$0.0164 / $0.0302 | Buy Now |