Part Details for APSWPA4010S100MTF by APV
Overview of APSWPA4010S100MTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSWPA4010S100MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 750mA 10uH 20% 620mA SMD4x4mm Power Inductors ROHS | 7990 |
|
$0.0264 / $0.0485 | Buy Now |