Part Details for APSWPA5040S3R3NTF by APV
Overview of APSWPA5040S3R3NTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSWPA5040S3R3NTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.4A 3.3uH Magnetic Core Shielded Winding Inductor 30% 3.95A SMD5x5mm Power Inductors ROHS | 543 |
|
$0.0324 / $0.0593 | Buy Now |