There are no models available for this part yet.
Overview of APSWPA5040S470MTF by APV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APSWPA5040S470MTF by APV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1A 47uH Magnetic Core Shielded Winding Inductor 20% 1.1A SMD5x5mm Power Inductors ROHS | 1530 |
|
$0.0327 / $0.0585 | Buy Now |