Part Details for APSWPA6020S1R0MTF by APV
Overview of APSWPA6020S1R0MTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSWPA6020S1R0MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5A 1uH 20% 4.15A SMD6x6mm Power Inductors ROHS | 35 |
|
$0.0329 / $0.0602 | Buy Now |