Part Details for APSX6048VRNET by Tripp Lite
Overview of APSX6048VRNET by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSX6048VRNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7406
|
Newark | Inverter/Charger, 6Kw, 208/230V, Power Supply Applications:Ite, Input Voltage Max:48Vdc, No. Of Outputs:1 Output, Output Voltage:230Vac, Output Power:6Kw, Product Range:Apsx Series, Length:227.1Mm, Width:495Mm, Height:255Mm Rohs Compliant: Yes |Eaton Tripp Lite APSX6048VRNET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,551.3600 / $2,825.4700 | Buy Now |
DISTI #
545-APSX6048VRNET
|
Mouser Electronics | Power Inverters Tripp Lite 6000W 48V International Inverter / Charger ATS 208/230V 23A/90A RoHS: Compliant | 0 |
|
$2,820.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,728.3300 / $2,927.4300 | Buy Now |