APT10SCD120K
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 37A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN

Overview of APT10SCD120K by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APT10SCD120K by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-APT10SCD120K-ND
DigiKey DIODE SIL CARB 1.2KV 10A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube 297
In Stock
  • 1 $11.1300
$11.1300 Buy Now

CAD Models for APT10SCD120K by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT10SCD120K by Microsemi Corporation

APT10SCD120K
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
TO-220, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
110 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
37 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
125 W
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. APT10SCD120K
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 37A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
    VS

Related Parts for APT10SCD120K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT10SCD120K by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT10SCD120K by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT10SCD120K would you like to use for your alert(s)?
  • Please alert me when APT10SCD120K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT10SCD120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT10SCD120K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT10SCD120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT10SCD120K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT10SCD120K by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: