Part Details for APT1211W by Panasonic Electronic Components
Overview of APT1211W by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1211W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2549
|
Newark | Apt Phototriac |Panasonic APT1211W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | Buy Now |
DISTI #
255-5946-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 4DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
971 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
APT1211W
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP SMD Tube (Alt: APT1211W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.6144 / $0.7826 | Buy Now |
DISTI #
769-APT1211W
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd RoHS: Compliant | 0 |
|
$0.6440 / $0.6780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7390 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
APT1211W
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP SMD Tube (Alt: APT1211W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.6144 / $0.7826 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$0.7070 / $0.9180 | Buy Now |