Part Details for APT1211WA by Panasonic Electronic Components
Overview of APT1211WA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1211WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2550
|
Newark | Apt Phototriac |Panasonic APT1211WA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | Buy Now |
DISTI #
255-5947-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 4DIP Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6817 / $1.8800 | Buy Now |
DISTI #
APT1211WA
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP SMD Tube (Alt: APT1211WA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.7938 / $0.9018 | Buy Now |
DISTI #
769-APT1211WA
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd RoHS: Compliant | 0 |
|
$0.8730 / $1.8900 | Order Now |
DISTI #
74612356
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1211WA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7240 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$0.7070 / $0.9180 | Buy Now |
|
Quest Components | 160 |
|
$1.2058 / $2.4115 | Buy Now | |
DISTI #
APT1211WA
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP SMD Tube (Alt: APT1211WA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.7938 / $0.9018 | Buy Now |
DISTI #
APT1211WA
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP SMD Tube (Alt: APT1211WA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.7938 / $0.9018 | Buy Now |
Part Details for APT1211WA
APT1211WA CAD Models
APT1211WA Part Data Attributes
|
APT1211WA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1211WA
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |