Part Details for APT13005TF-G1 by Diodes Incorporated
Overview of APT13005TF-G1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT13005TF-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 50 |
|
$4.8750 / $11.2500 | Buy Now |
|
Chip1Cloud | TRANS NPN 450V 4A TO220-3 | 3760 |
|
RFQ |
Part Details for APT13005TF-G1
APT13005TF-G1 CAD Models
APT13005TF-G1 Part Data Attributes:
|
APT13005TF-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
APT13005TF-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |