Datasheets
APT15D100BG by:

Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN

Part Details for APT15D100BG by Advanced Power Technology

Overview of APT15D100BG by Advanced Power Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APT15D100BG

APT15D100BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT15D100BG Part Data Attributes

APT15D100BG Advanced Power Technology
Buy Now Datasheet
Compare Parts:
APT15D100BG Advanced Power Technology Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Package Description ROHS COMPLIANT, TO-247, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.028 µs
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

APT15D100BG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT15D100BG by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT15D100BG by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APT15D100BG would you like to use for your alert(s)?
  • Please alert me when APT15D100BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT15D100BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT15D100BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT15D100BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT15D100BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT15D100BG by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: