Part Details for APT15D60BG by Microchip Technology Inc
Overview of APT15D60BG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT15D60BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5647
|
Newark | Fred D 600 V 15 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT15D60BG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.8200 | Buy Now |
DISTI #
APT15D60BG-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO247 Min Qty: 250 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7875 | Buy Now |
DISTI #
APT15D60BG
|
Avnet Americas | Diode Switching 600V 15A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT15D60BG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
494-APT15D60BG
|
Mouser Electronics | Rectifiers FRED D 600 V 15 A TO-247 RoHS: Compliant | 166 |
|
$1.8900 / $2.2000 | Buy Now |
DISTI #
APT15D60BG
|
Microchip Technology Inc | FRED D 600 V 15 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6700 / $2.2000 | Buy Now |
|
Future Electronics | Diode Standard 600 V 15A Through Hole TO-247 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.7800 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-247 Tube | 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
18919333
|
Verical | Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 | Americas - 120 |
|
$1.7400 / $2.0810 | Buy Now |
DISTI #
APT15D60BG
|
Avnet Americas | Diode Switching 600V 15A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT15D60BG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
APT15D60BG
|
TME | Diode: rectifying, THT, 600V, 15A, Ifsm: 110A, TO247AC, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$2.9400 / $4.1100 | RFQ |
Part Details for APT15D60BG
APT15D60BG CAD Models
APT15D60BG Part Data Attributes:
|
APT15D60BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15D60BG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.021 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |