Part Details for APT20M38SVRG/TR by Microchip Technology Inc
Overview of APT20M38SVRG/TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M38SVRG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5765
|
Newark | Mosfet Mos5 200 V 38 Mohm To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT20M38SVRG/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8100 / $12.1100 | Buy Now |
DISTI #
APT20M38SVRG/TR-ND
|
DigiKey | MOSFET N-CH 200V 67A D3PAK Min Qty: 400 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8250 | Buy Now |
DISTI #
APT20M38SVRG/TR
|
Avnet Americas | Trans MOSFET N-CH 200V 67A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT20M38SVRG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$11.8100 / $14.5600 | Buy Now |
DISTI #
494-APT20M38SVRG/TR
|
Mouser Electronics | MOSFET MOSFET MOS5 200 V 38 mOhm TO-268 TAPE & REEL RoHS: Compliant | 0 |
|
$12.5700 / $14.5600 | Order Now |
DISTI #
APT20M38SVRG/TR
|
Microchip Technology Inc | MOSFET MOS5 200 V 38 mOhm TO-268 TAPE & REEL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.1600 / $14.5600 | Buy Now |
|
Future Electronics | APT20M Series Single N-Channel 200 V 0.038 Ohm 225 nC Silicon Mosfet - D3PAK RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7400 / $32.1600 | Buy Now | |
DISTI #
APT20M38SVRG/TR
|
Avnet Americas | Trans MOSFET N-CH 200V 67A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT20M38SVRG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$11.8100 / $14.5600 | Buy Now |
|
NAC | FG, MOSFET, 200V, 0.038_OHM, D3, TO-268, RoHS, TAPE & REEL RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$11.5400 / $13.9100 | Buy Now |
DISTI #
APT20M38SVRG/TR
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APT20M38SVRG/TR
APT20M38SVRG/TR CAD Models
APT20M38SVRG/TR Part Data Attributes:
|
APT20M38SVRG/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20M38SVRG/TR
Microchip Technology Inc
Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 67 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 585 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 268 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 95 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for APT20M38SVRG/TR
This table gives cross-reference parts and alternative options found for APT20M38SVRG/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M38SVRG/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M38SVRG | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT20M38SVRG/TR vs APT20M38SVRG |
APT20M38SVR | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT20M38SVRG/TR vs APT20M38SVR |
APT20M38SVRG | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT20M38SVRG/TR vs APT20M38SVRG |