Part Details for APT2X151DL60J by Microchip Technology Inc
Overview of APT2X151DL60J by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for APT2X151DL60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT2X151DL60J-ND
|
DigiKey | DIODE MODULE GP 600V 150A ISOTOP Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | FG, FRED, 600V, SOT-227 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APT2X151DL60J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APT2X151DL60J
APT2X151DL60J CAD Models
APT2X151DL60J Part Data Attributes:
|
APT2X151DL60J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X151DL60J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.408 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT2X151DL60J
This table gives cross-reference parts and alternative options found for APT2X151DL60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X151DL60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X151DL60J | Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X151DL60J vs APT2X151DL60J |