Part Details for APT2X61D40J by Microchip Technology Inc
Overview of APT2X61D40J by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT2X61D40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5724
|
Newark | Fred D 400 V 610 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X61D40J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $23.9600 | Buy Now |
DISTI #
APT2X61D40J-ND
|
DigiKey | DIODE MODULE GP 400V 60A ISOTOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
28 In Stock |
|
$19.4375 / $23.9600 | Buy Now |
DISTI #
APT2X61D40J
|
Avnet Americas | Diode Switching 400V 60A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X61D40J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$19.4300 / $23.9600 | Buy Now |
DISTI #
494-APT2X61D40J
|
Mouser Electronics | Discrete Semiconductor Modules FRED D 400 V 60 A Dual Parallel SOT-227 RoHS: Compliant | 339 |
|
$20.6900 / $23.9600 | Buy Now |
DISTI #
APT2X61D40J
|
Microchip Technology Inc | FRED D 400 V 60 A Dual Parallel SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.3400 / $23.9600 | Buy Now |
|
Future Electronics | APT2X61D Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.2900 / $20.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.8000 / $23.2300 | Buy Now | |
DISTI #
APT2X61D40J
|
Avnet Americas | Diode Switching 400V 60A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X61D40J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$19.4300 / $23.9600 | Buy Now |
DISTI #
APT2X61D40J
|
TME | Module: diode, double independent, 400V, If: 60Ax2, SOT227B, screw Min Qty: 1 | 3 |
|
$25.2000 / $27.0000 | Buy Now |
|
NAC | FG, FRED, 400V, 60A, SOT-227 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Tube | 0 |
|
$18.9600 / $22.2100 | Buy Now |
Part Details for APT2X61D40J
APT2X61D40J CAD Models
APT2X61D40J Part Data Attributes:
|
APT2X61D40J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X61D40J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.037 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT2X61D40J
This table gives cross-reference parts and alternative options found for APT2X61D40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X61D40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X61D40J | Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | APT2X61D40J vs APT2X61D40J |