Part Details for APT30D60BCTG by Microchip Technology Inc
Overview of APT30D60BCTG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT30D60BCTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT30D60BCTG-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO247 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
279 In Stock |
|
$4.0000 / $4.9500 | Buy Now |
DISTI #
APT30D60BCTG
|
Avnet Americas | Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT30D60BCTG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.0100 / $4.9500 | Buy Now |
DISTI #
494-APT30D60BCTG
|
Mouser Electronics | Rectifiers FRED D 600 V 30 A TO-247 RoHS: Compliant | 212 |
|
$4.2600 / $4.9500 | Buy Now |
DISTI #
APT30D60BCTG
|
Microchip Technology Inc | FRED D 600 V 30 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7800 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | 185 Factory Stock |
|
$3.8100 / $4.8500 | Buy Now | |
DISTI #
APT30D60BCTG
|
Avnet Americas | Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT30D60BCTG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.0100 / $4.9500 | Buy Now |
DISTI #
APT30D60BCTG
|
TME | Diode: rectifying, THT, 600V, 30A, TO247-3, Ufmax: 1.6V, 23ns, FRED Min Qty: 1 | 0 |
|
$5.1000 / $7.1400 | RFQ |
DISTI #
APT30D60BCTG
|
Avnet Americas | Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT30D60BCTG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.0100 / $4.9500 | Buy Now |
|
NAC | FG, FRED, 600V, 30A, TO-247, RoHS RoHS: Compliant Min Qty: 78 Package Multiple: 1 Container: Tube | 0 |
|
$3.9000 / $4.7100 | Buy Now |
Part Details for APT30D60BCTG
APT30D60BCTG CAD Models
APT30D60BCTG Part Data Attributes
|
APT30D60BCTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30D60BCTG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT30D60BCTG
This table gives cross-reference parts and alternative options found for APT30D60BCTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30D60BCTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG3060CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Harris Semiconductor | APT30D60BCTG vs RHRG3060CC |
RURH3060CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Harris Semiconductor | APT30D60BCTG vs RURH3060CC |
RHRG3060CC_NL | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN | Fairchild Semiconductor Corporation | APT30D60BCTG vs RHRG3060CC_NL |
RURG3060CC | 30A, 600V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | APT30D60BCTG vs RURG3060CC |
RURH3060CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-218AC, | Fairchild Semiconductor Corporation | APT30D60BCTG vs RURH3060CC |