Diodes
APT40DQ120SG
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, D3PAK-3

Overview of APT40DQ120SG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for APT40DQ120SG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT40DQ120SG by Microsemi Corporation

APT40DQ120SG
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-263
Package Description
D3PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.3 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
210 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Recovery Time-Max
0.35 µs
Surface Mount
YES
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. APT40DQ120SG
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, D3PAK-3
    VS

Related Parts for APT40DQ120SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT40DQ120SG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT40DQ120SG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT40DQ120SG would you like to use for your alert(s)?
  • Please alert me when APT40DQ120SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT40DQ120SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT40DQ120SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT40DQ120SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT40DQ120SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT40DQ120SG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: