There are no models available for this part yet.
Overview of APT5024BFLLG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APT5024BFLLG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH6073
|
Newark | Fredfet Mos7 500 V 24 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT5024BFLLG RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $8.4200 | Buy Now | |
DISTI #
APT5024BFLLG-ND
|
DigiKey | MOSFET N-CH 500V 22A TO247 Min Qty: 70 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4200 | Buy Now | |
DISTI #
APT5024BFLLG
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 500V 22A 3-Pin TO-247 - Rail/Tube (Alt: APT5024BFLLG) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$6.8400 / $8.4200 | Buy Now | |
DISTI #
494-APT5024BFLLG
|
Mouser Electronics | MOSFETs FREDFET MOS7 500 V 24 Ohm TO-247 RoHS: Compliant | 0 |
|
$7.2600 / $8.4200 | Order Now | |
DISTI #
APT5024BFLLG
|
Microchip Technology Inc | FREDFET MOS 7 500 V 240 mOhm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4400 / $8.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$7.3000 | Buy Now | ||
Onlinecomponents.com | Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$6.6100 / $8.3000 | Buy Now | ||
DISTI #
APT5024BFLLG
|
TME | Transistor: N-MOSFET, unipolar, 500V, 22A, Idm: 88A, 265W, TO247-3 Min Qty: 1 | 0 |
|
$9.6900 / $12.1800 | RFQ | |
NAC | FG, FREDFET, 500V, TO-247, RoHS RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Tube | 0 |
|
$6.6700 / $8.0400 | Buy Now | ||
DISTI #
APT5024BFLLG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 70 | 0 |
|
$7.2200 / $7.3100 | Buy Now |
CAD Models for APT5024BFLLG by Microchip Technology Inc
Part Data Attributes for APT5024BFLLG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-247, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Avalanche Energy Rating (Eas)
|
960 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
22 A
|
Drain-source On Resistance-Max
|
0.24 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
88 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APT5024BFLLG
This table gives cross-reference parts and alternative options found for APT5024BFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5024BFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH21N50 | Power Field-Effect Transistor | New Jersey Semiconductor Products Inc | APT5024BFLLG vs IXTH21N50 |
IXFH21N50Q | Power Field-Effect Transistor, 21A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | IXYS Corporation | APT5024BFLLG vs IXFH21N50Q |
APT5024BLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT5024BFLLG vs APT5024BLLG |
FQH18N50V2 | Power Field-Effect Transistor, 20A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Fairchild Semiconductor Corporation | APT5024BFLLG vs FQH18N50V2 |
APT5024BFLLG | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5024BFLLG vs APT5024BFLLG |