Part Details for APT9M100B by Microchip Technology Inc
Overview of APT9M100B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT9M100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6276
|
Newark | Mosfet Mos8 1000 V 9 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT9M100B Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.2100 | Buy Now |
DISTI #
APT9M100B-ND
|
DigiKey | MOSFET N-CH 1000V 9A TO247 Min Qty: 110 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9625 | Buy Now |
DISTI #
APT9M100B
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 1000V 9A 3-Pin TO-247 - Rail/Tube (Alt: APT9M100B) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.8900 | Buy Now |
DISTI #
494-APT9M100B
|
Mouser Electronics | MOSFET MOSFET MOS8 1000 V 9 A TO-247 RoHS: Compliant | 0 |
|
$4.2100 / $4.8900 | Order Now |
DISTI #
APT9M100B
|
Microchip Technology Inc | MOSFET MOS8 1000 V 9 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7400 / $4.8900 | Buy Now |
|
Future Electronics | N-Channel 1000 V 9A (Tc) 335W (Tc) Through Hole TO-247 B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.8900 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 1KV 9A 3-Pin(3+Tab) TO-247 Tube | 0 |
|
$3.7800 / $4.8100 | Buy Now |
DISTI #
APT9M100B
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 1000V 9A 3-Pin TO-247 - Rail/Tube (Alt: APT9M100B) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.8900 | Buy Now |
DISTI #
APT9M100B
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 6A, Idm: 37A, 335W, TO247-3 Min Qty: 1 | 4 |
|
$5.6300 / $7.0800 | Buy Now |
|
NAC | FG, MOSFET, 1000V, TO-247 RoHS: Compliant Min Qty: 78 Package Multiple: 1 Container: Tube | 0 |
|
$3.8700 / $4.6600 | Buy Now |
Part Details for APT9M100B
APT9M100B CAD Models
APT9M100B Part Data Attributes:
|
APT9M100B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT9M100B
Microchip Technology Inc
Power Field-Effect Transistor, 9A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 575 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 335 W | |
Pulsed Drain Current-Max (IDM) | 37 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT9M100B
This table gives cross-reference parts and alternative options found for APT9M100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT9M100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT9M100B | Power Field-Effect Transistor, 9A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT9M100B vs APT9M100B |