-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2344-1-ND
|
DigiKey | INFRARED EMITTING DIODE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14784 In Stock |
|
$0.1138 / $0.4200 | Buy Now |
DISTI #
604-APTD1608F3C
|
Mouser Electronics | Infrared Emitters 1.6x0.8mm IR SMD RoHS: Compliant | 6455 |
|
$0.1130 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD1608F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD1608F3C
Kingbright
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 0.7 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |