Part Details for APTDF400AA120G by Microchip Technology Inc
Overview of APTDF400AA120G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for APTDF400AA120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5143
|
Newark | Pm-Diode-Fred-Dq-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTDF400AA120G RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2200 / $143.5300 | Buy Now |
DISTI #
APTDF400AA120G-ND
|
DigiKey | DIODE MODULE GP 1200V 470A SP6 Min Qty: 9 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5125 / $143.5311 | Buy Now |
DISTI #
APTDF400AA120G
|
Avnet Americas | Diode Switching 1.2KV 470A 3-Pin SP6 - Bulk (Alt: APTDF400AA120G) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6200 / $143.5300 | Buy Now |
DISTI #
494-APTDF400AA120G
|
Mouser Electronics | Diode Modules PM-DIODE-FRED-DQ-SP6C RoHS: Compliant | 0 |
|
$143.5300 | Order Now |
DISTI #
APTDF400AA120G
|
Microchip Technology Inc | DOR CC6158, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$72.1700 / $143.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 | 0 |
|
$109.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.8700 / $123.0200 | Buy Now |
DISTI #
APTDF400AA120G
|
TME | Module: diode, double,common anode, 1.2kV, 400A, SP6C, screw, screw Min Qty: 1 | 0 |
|
$124.2000 / $157.3200 | RFQ |
|
NAC | DOR CC6158 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$100.0100 / $117.1600 | Buy Now |
DISTI #
APTDF400AA120G
|
Richardson RFPD | SWITCHING DIODE MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$107.9400 / $110.7900 | Buy Now |
Part Details for APTDF400AA120G
APTDF400AA120G CAD Models
APTDF400AA120G Part Data Attributes
|
APTDF400AA120G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTDF400AA120G
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 470A, 1200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 470 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.385 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |