Part Details for APTM08TAM04PG by Microchip Technology Inc
Overview of APTM08TAM04PG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM08TAM04PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5407
|
Newark | Pm-Mosfet-Other-Sp6P Sp6-P Tube Rohs Compliant: Yes |Microchip APTM08TAM04PG Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5400 / $159.9500 | Buy Now |
DISTI #
APTM08TAM04PG-ND
|
DigiKey | MOSFET 6N-CH 75V 120A SP6-P Min Qty: 8 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.2500 / $159.9500 | Buy Now |
DISTI #
APTM08TAM04PG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 75V 120A 21-Pin Case SP6-P - Rail/Tube (Alt: APTM08TAM04PG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$101.5556 / $159.9500 | Buy Now |
DISTI #
494-APTM08TAM04PG
|
Mouser Electronics | Discrete Semiconductor Modules DOR CC6506 RoHS: Compliant | 0 |
|
$159.9500 | Order Now |
DISTI #
APTM08TAM04PG
|
Microchip Technology Inc | DOR CC6506, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$80.4300 / $159.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 | 0 |
|
$121.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$125.4000 / $182.8000 | Buy Now | |
DISTI #
APTM08TAM04PG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 75V 120A 21-Pin Case SP6-P - Rail/Tube (Alt: APTM08TAM04PG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$101.5556 / $159.9500 | Buy Now |
|
NAC | DOR CC6506 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$111.4600 / $130.5700 | Buy Now |
DISTI #
APTM08TAM04PG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 8 | 0 |
|
$120.3000 / $123.4800 | Buy Now |
Part Details for APTM08TAM04PG
APTM08TAM04PG CAD Models
APTM08TAM04PG Part Data Attributes:
|
APTM08TAM04PG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM08TAM04PG
Microchip Technology Inc
Power Field-Effect Transistor, 120A I(D), 75V, 0.0045ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6-P, 21 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM08TAM04PG
This table gives cross-reference parts and alternative options found for APTM08TAM04PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM08TAM04PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM08TAM04P | Power Field-Effect Transistor, 120A I(D), 75V, 0.004ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-21 | Microsemi Corporation | APTM08TAM04PG vs APTM08TAM04P |