APTR3216F3C
Kingbright
Description: Infrared LED,

Overview of APTR3216F3C by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APTR3216F3C by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-APTR3216F3CCT-ND
DigiKey LED SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11190
In Stock
  • 1 $0.4300
  • 10 $0.2470
  • 100 $0.1553
  • 500 $0.1196
  • 1,000 $0.1086
  • 2,000 $0.1000
  • 6,000 $0.0944
  • 10,000 $0.0861
  • 50,000 $0.0739
  • 100,000 $0.0708
$0.0708 / $0.4300 Buy Now
DISTI # 604-APTR3216F3C
Mouser Electronics Infrared Emitters 3.2x1.6mm IR REVERSE RoHS: Compliant 2311
  • 1 $0.4400
  • 10 $0.2750
  • 100 $0.1340
  • 1,000 $0.1120
  • 2,000 $0.0940
  • 10,000 $0.0930
$0.0930 / $0.4400 Buy Now

CAD Models for APTR3216F3C by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APTR3216F3C by Kingbright

APTR3216F3C
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
1.6 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Packing Method
TR, 7 INCH
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Semiconductor Material
GaAs
Shape
RECTANGULAR
Size
1.4 mm
Spectral Bandwidth
50 m
Surface Mount
YES
Viewing Angle
140 deg
Want to compare parts?
  1. APTR3216F3C
    Kingbright
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTR3216F3C by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTR3216F3C by Kingbright

Select Manufacturer
Which Manufacturer of APTR3216F3C would you like to use for your alert(s)?
  • Please alert me when APTR3216F3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTR3216F3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTR3216F3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTR3216F3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTR3216F3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTR3216F3C by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: