There are no models available for this part yet.
Overview of APV0606181M016R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APV0606181M016R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APV0606181M016RTR-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3033 | Buy Now | |
DISTI #
APV0606181M016R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 180 µF, 16 V, Radial Can - SMD, 0.054 ohm (Alt: APV0606181M016R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4030 | Buy Now | |
DISTI #
581-APV0606181M016R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=54mOhms 20% RoHS: Compliant | 993 |
|
$0.3180 / $0.9500 | Buy Now | |
DISTI #
73975019
|
RS | Polymer Aluminum V-Chip,180uF,16V | AVX APV0606181M016R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 / $0.4440 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.2970 | Buy Now | ||
DISTI #
APV0606181M016R
|
TTI | Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=54mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2470 / $0.2520 | Buy Now | |
DISTI #
APV0606181M016R
|
TME | Capacitor: polymer, 180uF, 16VDC, ESR: 54mΩ, APV, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.3790 | RFQ |
CAD Models for APV0606181M016R by Kyocera AVX Components
Part Data Attributes for APV0606181M016R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
54 mΩ
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.576 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
130 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|