Part Details for APV1012331M016R by Kyocera AVX Components
Overview of APV1012331M016R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV1012331M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APV1012331M016RTR-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V SMD Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5707 | Buy Now |
DISTI #
APV1012331M016R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 330 ?F, 16 V, Radial Can - SMD, 0.018 ohm (Alt: APV1012331M016R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7443 | Buy Now |
DISTI #
581-APV1012331M016R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20% RoHS: Compliant | 479 |
|
$0.5870 / $1.5700 | Buy Now |
DISTI #
73975155
|
RS | Polymer Aluminum V-Chip,330uF,16V | AVX APV1012331M016R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5480 | Buy Now |
DISTI #
APV1012331M016R
|
TTI | Aluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.4550 / $0.4730 | Buy Now |
DISTI #
APV1012331M016R
|
TME | Capacitor: polymer, 330uF, 16VDC, ESR: 18mΩ, APV, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.7000 | RFQ |
Part Details for APV1012331M016R
APV1012331M016R CAD Models
APV1012331M016R Part Data Attributes
|
APV1012331M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APV1012331M016R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.056 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for APV1012331M016R
This table gives cross-reference parts and alternative options found for APV1012331M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV1012331M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APZ1012331M016R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | APV1012331M016R vs APZ1012331M016R |