There are no models available for this part yet.
Overview of APV1012471M025R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APV1012471M025R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APV1012471M025RTR-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 25V SMD Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8082 | Buy Now | |
DISTI #
APV1012471M025R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 25 V, Radial Can - SMD, 0.019 ohm (Alt: APV1012471M025R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.0946 | Buy Now | |
DISTI #
581-APV1012471M025R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 470uF 2000Hours ESR=19mOhms 20% RoHS: Compliant | 476 |
|
$0.8630 / $2.0700 | Buy Now | |
DISTI #
73975007
|
RS | Polymer Aluminum V-Chip,470uF,25V | AVX APV1012471M025R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.8050 | Buy Now | ||
DISTI #
APV1012471M025R
|
TTI | Aluminum Organic Polymer Capacitors 25V 470uF 2000Hours ESR=19mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6690 / $0.6820 | Buy Now | |
DISTI #
APV1012471M025R
|
TME | Capacitor: polymer, 470uF, 25VDC, ESR: 19mΩ, APV, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$1.0300 | RFQ |
CAD Models for APV1012471M025R by Kyocera AVX Components
Part Data Attributes for APV1012471M025R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
19 mΩ
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.35 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
160 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|