There are no models available for this part yet.
Overview of APV1012681M016R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APV1012681M016R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APV1012681M016RTR-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 16V SMD Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5505 | Buy Now | |
DISTI #
APV1012681M016R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 680 µF, 16 V, Radial Can - SMD, 0.018 ohm (Alt: APV1012681M016R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7180 | Buy Now | |
DISTI #
581-APV1012681M016R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 680uF 2000Hours ESR=18mOhms 20% RoHS: Compliant | 500 |
|
$0.5660 / $1.5100 | Buy Now | |
DISTI #
73975154
|
RS | Polymer Aluminum V-Chip,680uF,16V | AVX APV1012681M016R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.5000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5280 | Buy Now | ||
DISTI #
APV1012681M016R
|
TME | Capacitor: polymer, 680uF, 16VDC, ESR: 18mΩ, APV, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
CAD Models for APV1012681M016R by Kyocera AVX Components
Part Data Attributes for APV1012681M016R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
18 mΩ
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.176 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
210 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for APV1012681M016R
This table gives cross-reference parts and alternative options found for APV1012681M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV1012681M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
687UVR016MGU | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | APV1012681M016R vs 687UVR016MGU |