Part Details for APV2111V by Panasonic Electronic Components
Overview of APV2111V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV2111V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0629
|
Newark | Mosfet Relay, 8.2 V, 8 A Rohs Compliant: Yes |Panasonic APV2111V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0400 / $1.8500 | Buy Now |
DISTI #
07J6936
|
Newark | Mosfet Relay, Contact Form:Spst-No (1 Form A), Load Type:-, Load Voltage Max:8.2V, Load Current:8Μa, Mosfet Relay Package Style:Ssop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:- Rohs Compliant: Yes |Panasonic APV2111V Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3600 | Buy Now |
|
Future Electronics | APV Series Single Channel 1500 Vrms Photovoltaic Mosfet Driver - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.9950 / $1.2200 | Buy Now |
DISTI #
APV2111V
|
TTI | Photodiode Output Optocouplers ALTERNATE PACKAGING PN APV2111V1Y RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SSOP Tube RoHS: Compliant |
1350 In Stock 150 Factory Stock |
|
$1.0500 / $1.2700 | Buy Now |