Part Details for APW199D-G-120V by IDEC Corporation
Overview of APW199D-G-120V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APW199D-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2729
|
Newark | Panel Mount Indicator, Led, 22Mm, Green, 120V, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:10Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Colour:Green Rohs Compliant: Yes |Idec APW199D-G-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$26.0700 / $30.6700 | Buy Now |
DISTI #
1885-1369-ND
|
DigiKey | LED PANEL INDICATOR GREEN 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1 In Stock |
|
$21.1474 / $30.9200 | Buy Now |
DISTI #
199-APW199-DG120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green | 24 |
|
$21.1400 / $30.5300 | Buy Now |
DISTI #
70356259
|
RS | Round Pilot Light, Green LED, 120 VAC, Screw Terminal, 22mm, TW Series | IDEC Corporation APW199D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$28.0900 / $30.5300 | Buy Now |
|
Onlinecomponents.com | Round Flat Assembled Pilot Lights RoHS: Compliant |
107 In Stock |
|
$20.4200 / $31.4700 | Buy Now |
|
Quest Components | 3 |
|
$14.7680 | Buy Now | |
DISTI #
000000000003368209
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green Min Qty: 1 | 0 |
|
$21.8700 / $26.2400 | Buy Now |
DISTI #
1533254
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 22MM, GREEN, 120V RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$22.2091 / $32.0757 | Buy Now |
DISTI #
1533254
|
Farnell | PANEL MOUNT INDICATOR, LED, 22MM, GREEN, 120V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 42 |
|
$27.8100 / $32.7147 | Buy Now |
|
Master Electronics | Round Flat Assembled Pilot Lights RoHS: Compliant |
107 In Stock |
|
$20.4200 / $31.4700 | Buy Now |
Part Details for APW199D-G-120V
APW199D-G-120V CAD Models
APW199D-G-120V Part Data Attributes
|
APW199D-G-120V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
APW199D-G-120V
IDEC Corporation
PILOT LIGHT; 22MM LED RND FLUSH F/VOLT GREEN RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |